
2N4104 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N4104TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N4104 TIN/LEAD |
Description | 60V 50MA 300MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 50 mA 540MHz 300 mW Surface Mount Die |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 450 @ 100µA, 5V |
Packaging Box | Power - Max 300 mW |
Part Status Active | Frequency - Transition 540MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case Die |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,31082 € | 6.621,64 € |
| Unit Price without VAT: | 3,31082 € |
|---|---|
| Unit Price with VAT: | 3,93988 € |

