


2N4093 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4093PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4093 PBFREE |
Description | 1V 5V 10MA 1.8W TH JFET N CHANNE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V Through Hole TO-18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 15 mA @ 20 V | |
Input Capacitance (Ciss) (Max) @ Vds | 16pF @ 20V | |
Resistance - RDS(On) | 80 Ohms | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,85327 € | 5.706,54 € |
| Unit Price without VAT: | 2,85327 € |
|---|---|
| Unit Price with VAT: | 3,39539 € |

