Bipolar (BJT) Transistor NPN 30 V 300MHz Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 300MHz Through Hole TO-18
TO-206AA, TO-18-3 Metal Can

2N4013 PBFREE

DigiKey Part Number
1514-2N4013PBFREE-ND
Manufacturer
Manufacturer Product Number
2N4013 PBFREE
Description
TRANS NPN 30V TO18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 300MHz Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1.7µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 100mA, 1V
Packaging
Bulk
Frequency - Transition
300MHz
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-206AA, TO-18-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 914
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,04500 €20,45 €
1001,42970 €142,97 €
5001,16680 €583,40 €
1.0001,08237 €1.082,37 €
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €