
2N3947 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3947PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3947 PBFREE |
Description | TRANS NPN 40V 0.2A TO-18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1.2 W Through Hole TO-18 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 1.2 W |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-18 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,51172 € | 3.023,44 € |
| Unit Price without VAT: | 1,51172 € |
|---|---|
| Unit Price with VAT: | 1,79895 € |

