2N3811A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,04900 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 100MHz 600mW Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3811A

DigiKey Part Number
2N3811A-ND
Manufacturer
Manufacturer Product Number
2N3811A
Description
TRANS 2PNP 60V 50MA TO-78-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 100MHz 600mW Through Hole TO-78-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1mA, 5V
Manufacturer
Central Semiconductor Corp
Power - Max
600mW
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
50mA
Package / Case
TO-78-6 Metal Can
Voltage - Collector Emitter Breakdown (Max)
60V
Supplier Device Package
TO-78-6
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 100µA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N3810LMicrochip Technology02N3810L-ND18,04900 €Similar
Obsolete
This product is no longer manufactured. View Substitutes