2N3810 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7
Unit Price: 14,01000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,43060 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 32,93000 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 100MHz 600mW Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3810

DigiKey Part Number
2N3810CS-ND
Manufacturer
Manufacturer Product Number
2N3810
Description
TRANS 2PNP 60V 50MA TO-78-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 100MHz 600mW Through Hole TO-78-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
50mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 100µA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 1mA, 5V
Power - Max
600mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes