
2N3806 | |
|---|---|
DigiKey Part Number | 2N3806-ND |
Manufacturer | |
Manufacturer Product Number | 2N3806 |
Description | TRANS 2PNP 60V 50MA TO-78-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 100MHz 600mW Through Hole TO-78-6 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3806 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 1mA, 5V |
Manufacturer Central Semiconductor Corp | Power - Max 600mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type 2 PNP (Dual) | Package / Case TO-78-6 Metal Can |
Current - Collector (Ic) (Max) 50mA | Supplier Device Package TO-78-6 |
Voltage - Collector Emitter Breakdown (Max) 60V | Base Product Number |




