
2N3738 | |
|---|---|
DigiKey Part Number | 1514-2N3738-ND |
Manufacturer | |
Manufacturer Product Number | 2N3738 |
Description | TRANS 225V 1A TO66 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 225 V 1 A 10MHz 20 W Through Hole TO-66 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 100mA, 10V |
Mfr | Power - Max 20 W |
Packaging Bulk | Frequency - Transition 10MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 225 V | Package / Case TO-213AA, TO-66-2 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 25mA, 250mA | Supplier Device Package TO-66 |
Current - Collector Cutoff (Max) 250µA |

