
2N3707 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N3707TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N3707 TRE TIN/LEAD |
Description | 30V 200MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 200 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 500µA, 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48872 € | 977,44 € |
| 4.000 | 0,47650 € | 1.906,00 € |
| 6.000 | 0,47038 € | 2.822,28 € |
| 10.000 | 0,46360 € | 4.636,00 € |
| 14.000 | 0,45964 € | 6.434,96 € |
| Unit Price without VAT: | 0,48872 € |
|---|---|
| Unit Price with VAT: | 0,58158 € |

