Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N3705 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3705TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N3705 TRE PBFREE |
Description | 30V 800MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 800 mA 100MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 50mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 800mV @ 5mA, 100mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3705 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N3705APMPBFREETB-ND | 0,32279 € | Parametric Equivalent |
| 2N3705 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N3705APMTIN/LEADTB-ND | 0,36964 € | Parametric Equivalent |
| 2N3705 PBFREE | Central Semiconductor Corp | 0 | 1514-2N3705PBFREE-ND | 0,31980 € | Parametric Equivalent |
| 2N3705 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N3705TIN/LEAD-ND | 0,37747 € | Parametric Equivalent |
| 2N3705 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N3705TRETIN/LEADTR-ND | 0,36964 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34554 € | 691,08 € |
| Unit Price without VAT: | 0,34554 € |
|---|---|
| Unit Price with VAT: | 0,41119 € |


