2N3646 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,40443 €
Datasheet
Image for 2N3646 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3646

DigiKey Part Number
2N3646-ND
Manufacturer
Manufacturer Product Number
2N3646
Description
TRANS NPN 15V 0.2A TO-106
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA 350MHz 200 mW Through Hole TO-106
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 30mA, 400mV
Packaging
Bulk
Power - Max
200 mW
Part Status
Obsolete
Frequency - Transition
350MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
15 V
Package / Case
TO-106-3 Domed
Vce Saturation (Max) @ Ib, Ic
500mV @ 30mA, 300mA
Supplier Device Package
TO-106
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX688BDiodes Incorporated0ZTX688B-ND0,40443 €Similar
Obsolete
This product is no longer manufactured. View Substitutes