2N3585 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 97
Unit Price: 24,53000 €
Datasheet
Bipolar (BJT) Transistor NPN 300 V 2 A 10MHz 35 W Through Hole TO-66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3585 PBFREE

DigiKey Part Number
1514-2N3585PBFREE-ND
Manufacturer
Manufacturer Product Number
2N3585 PBFREE
Description
TRANS NPN 300V 2A TO-66
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 2 A 10MHz 35 W Through Hole TO-66
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 125mA, 1A
Current - Collector Cutoff (Max)
5mA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 10V
Power - Max
35 W
Frequency - Transition
10MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-213AA, TO-66-2
Supplier Device Package
TO-66
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes