
2N3415 APP TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N3415APPTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3415 APP TIN/LEAD |
Description | 25V 500MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 625 mW Through Hole TO-92 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 4.5V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 3mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51837 € | 1.036,74 € |
| 4.000 | 0,50555 € | 2.022,20 € |
| 6.000 | 0,49913 € | 2.994,78 € |
| 10.000 | 0,49201 € | 4.920,10 € |
| 14.000 | 0,48785 € | 6.829,90 € |
| Unit Price without VAT: | 0,51837 € |
|---|---|
| Unit Price with VAT: | 0,61686 € |

