
2N3398 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3398PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3398 PBFREE |
Description | 25V 100MA 360MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 55 @ 2mA, 4.5V |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Transistor Type | Supplier Device Package TO-92-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38176 € | 954,40 € |
| Unit Price without VAT: | 0,38176 € |
|---|---|
| Unit Price with VAT: | 0,45429 € |

