Bipolar (BJT) Transistor NPN 25 V 500 mA Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3393 TRE TIN/LEAD

DigiKey Part Number
1514-2N3393TRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N3393 TRE TIN/LEAD
Description
25V 500MA 625MW TH TRANSISTOR-SM
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
200mV @ 100µA, 1mA
Mfr
Current - Collector Cutoff (Max)
100nA (ICBO)
Packaging
Tape & Reel (TR)
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 2mA, 4.5V
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.