
2N3391A TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N3391ATIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N3391A TIN/LEAD |
Description | 25V 500MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 120MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 4.5V |
Packaging Box | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100µA, 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25954 € | 1.297,70 € |
| Unit Price without VAT: | 0,25954 € |
|---|---|
| Unit Price with VAT: | 0,30885 € |

