Parametric Equivalent

2N3391A APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3391AAPMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3391A APM PBFREE |
Description | 25V 500MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 120MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 4.5V | |
Power - Max | 625 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22087 € | 883,48 € |
| Unit Price without VAT: | 0,22087 € |
|---|---|
| Unit Price with VAT: | 0,26284 € |


