Parametric Equivalent



2N3300 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N3300TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N3300 TIN/LEAD |
Description | 30V 500MA .8W TH TRANSISTOR-SMAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 250MHz 800 mW Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 800 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36796 € | 683,98 € |
| Unit Price without VAT: | 1,36796 € |
|---|---|
| Unit Price with VAT: | 1,62787 € |


