


2N3117 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3117PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3117 PBFREE |
Description | TRANS NPN 60V 0.05A TO-18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 50 mA 360 mW Through Hole TO-18 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 10µA, 5V |
Packaging Bulk | Power - Max 360 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-18 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 100µA, 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 4,72300 € | 47,23 € |
| 100 | 3,45710 € | 345,71 € |
| 500 | 2,91826 € | 1.459,13 € |
| 1.000 | 2,78130 € | 2.781,30 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

