Bipolar (BJT) Transistor NPN 40 V 60MHz Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 60MHz Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N3110 TIN/LEAD

DigiKey Part Number
1514-2N3110TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N3110 TIN/LEAD
Description
40V 1A 800MW TH TRANSISTOR-SMALL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 60MHz Through Hole TO-39
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 10V
Packaging
Box
Frequency - Transition
60MHz
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-205AD, TO-39-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-39
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0001,19210 €1.192,10 €
Unit Price without VAT:1,19210 €
Unit Price with VAT:1,41860 €