


2N3107 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3107PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3107 PBFREE |
Description | 60V 1A 800MW TH TRANSISTOR-SMALL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 70MHz Through Hole TO-39 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Frequency - Transition | 70MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,38400 € | 692,00 € |
| Unit Price without VAT: | 1,38400 € |
|---|---|
| Unit Price with VAT: | 1,64696 € |

