
2N2925 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N2925APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N2925 APM TIN/LEAD |
Description | 25V 100MA 360MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 100 mA 160MHz Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | 160MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31364 € | 627,28 € |
| 4.000 | 0,30514 € | 1.220,56 € |
| 6.000 | 0,30088 € | 1.805,28 € |
| 10.000 | 0,29616 € | 2.961,60 € |
| 14.000 | 0,29341 € | 4.107,74 € |
| 20.000 | 0,29076 € | 5.815,20 € |
| Unit Price without VAT: | 0,31364 € |
|---|---|
| Unit Price with VAT: | 0,37323 € |

