
2N2924 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N2924APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N2924 APM PBFREE |
Description | 25V 100MA 360MW TH TRANSISTOR-SM |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 100 mA 160MHz Through Hole TO-92-3 |
Category | Voltage - Collector Emitter Breakdown (Max) 25 V |
Mfr | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Box (TB) | Frequency - Transition 160MHz |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package TO-92-3 |

