Bipolar (BJT) Transistor NPN 25 V 100 mA 160MHz Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2923 TRE TIN/LEAD

DigiKey Part Number
1514-2N2923TRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N2923 TRE TIN/LEAD
Description
25V 100MA 360MW TH TRANSISTOR-SM
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 100 mA 160MHz Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 2mA, 10V
Packaging
Tape & Reel (TR)
Frequency - Transition
160MHz
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - Collector (Ic) (Max)
100 mA
Supplier Device Package
TO-92-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.