Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 60MHz 1.5W Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2920A

DigiKey Part Number
2N2920A-ND
Manufacturer
Manufacturer Product Number
2N2920A
Description
TRANS 2NPN 60V 30MA TO-78-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 60MHz 1.5W Through Hole TO-78-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
30mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
350mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
2nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1mA, 5V
Power - Max
1.5W
Frequency - Transition
60MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.