
2N2920 | |
|---|---|
DigiKey Part Number | 2N2920CS-ND |
Manufacturer | |
Manufacturer Product Number | 2N2920 |
Description | TRANS 2NPN 60V 30MA TO-78-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 60MHz 1.5W Through Hole TO-78-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 30mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 2nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 5V | |
Power - Max | 1.5W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-78-6 Metal Can | |
Supplier Device Package | TO-78-6 | |
Base Product Number |


