Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 30mA 60MHz 600mW Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2915A

DigiKey Part Number
2N2915A-ND
Manufacturer
Manufacturer Product Number
2N2915A
Description
TRANS 2NPN 45V 30MA TO-78-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 30mA 60MHz 600mW Through Hole TO-78-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
30mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10µA, 5V
Power - Max
600mW
Frequency - Transition
60MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.