Parametric Equivalent



2N2895 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N2895PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N2895 PBFREE |
Description | 65V 1A 500MW TH TRANSISTOR-SMALL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 1 A 120MHz 1.8 W Through Hole TO-18 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 2nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Packaging Box | Power - Max 1.8 W |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 600mV @ 15mA, 150mA | Supplier Device Package TO-18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N2895 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N2895TIN/LEAD-ND | 4,71878 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,31919 € | 8.638,38 € |
| Unit Price without VAT: | 4,31919 € |
|---|---|
| Unit Price with VAT: | 5,13984 € |


