Parametric Equivalent



2N2328 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N2328TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N2328 TIN/LEAD |
Description | SCR 300V 1.6A TO-39 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 300 V 1.6 A Standard Recovery Through Hole TO-39 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 300 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 1 A | |
Current - On State (It (RMS)) (Max) | 1.6 A | |
Current - Hold (Ih) (Max) | 2 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,54020 € | 2.270,10 € |
| Unit Price without VAT: | 4,54020 € |
|---|---|
| Unit Price with VAT: | 5,40284 € |


