


2N2327 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N2327PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N2327 PBFREE |
Description | SCR 250V 1.6A TO-39 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SCR 250 V 1.6 A Standard Recovery Through Hole TO-39 |
Category | Current - On State (It (AV)) (Max) 1 A |
Manufacturer Central Semiconductor Corp | Current - On State (It (RMS)) (Max) 1.6 A |
Packaging Box | Current - Hold (Ih) (Max) 2 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 15A @ 60Hz |
Voltage - Off State 250 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - On State (Vtm) (Max) 1.5 V | Supplier Device Package TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,87766 € | 1.938,83 € |
| Unit Price without VAT: | 3,87766 € |
|---|---|
| Unit Price with VAT: | 4,61442 € |

