SCR 25 V 1.6 A Standard Recovery Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 25 V 1.6 A Standard Recovery Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N2322 PBFREE

DigiKey Part Number
1514-2N2322PBFREE-ND
Manufacturer
Manufacturer Product Number
2N2322 PBFREE
Description
SCR 25V 1.6A TO-39
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SCR 25 V 1.6 A Standard Recovery Through Hole TO-39
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Box
Part Status
Active
Voltage - Off State
25 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.5 V
Current - On State (It (AV)) (Max)
1 A
Current - On State (It (RMS)) (Max)
1.6 A
Current - Hold (Ih) (Max)
2 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
15A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5003,73286 €1.866,43 €
Manufacturers Standard Package
Unit Price without VAT:3,73286 €
Unit Price with VAT:4,44210 €