Direct



2N2270 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N2270TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N2270 TIN/LEAD |
Description | 45V 1A 1W TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 1 W Through Hole TO-39 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05807 € | 1.058,07 € |
| Unit Price without VAT: | 1,05807 € |
|---|---|
| Unit Price with VAT: | 1,25910 € |


