2N2222A TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3.382
Unit Price: 2,32000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 800 mA 300MHz 500 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 800 mA 300MHz 500 mW Through Hole TO-18
TO-206AA, TO-18-3 Metal Can

2N2222A TIN/LEAD

DigiKey Part Number
1514-2N2222ATIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N2222A TIN/LEAD
Description
40V 800MA 500MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 800 mA 300MHz 500 mW Through Hole TO-18
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0001,14278 €2.285,56 €
Manufacturers Standard Package
Unit Price without VAT:1,14278 €
Unit Price with VAT:1,35991 €