
2N1772A | |
|---|---|
DigiKey Part Number | 1514-2N1772A-ND |
Manufacturer | |
Manufacturer Product Number | 2N1772A |
Description | SCR 100V 7.4A TO-64 |
Customer Reference | |
Detailed Description | SCR 100 V 7.4 A Standard Recovery Stud Mount TO-64 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Off State | 100 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 4.7 A | |
Current - On State (It (RMS)) (Max) | 7.4 A | |
Current - Hold (Ih) (Max) | 25 mA | |
Current - Off State (Max) | 9 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Stud Mount | |
Package / Case | TO-208AB, TO-64-3, Stud | |
Supplier Device Package | TO-64 |

