


2N1700 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N1700TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N1700 TIN/LEAD |
Description | 40V 1A 5W TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 5 W Through Hole TO-39 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 75µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 100mA, 4V | |
Power - Max | 5 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,00658 € | 3.003,29 € |
| Unit Price without VAT: | 6,00658 € |
|---|---|
| Unit Price with VAT: | 7,14783 € |

