Bipolar (BJT) Transistor NPN 40 V 1 A 5 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 1 A 5 W Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N1700 PBFREE

DigiKey Part Number
1514-2N1700PBFREE-ND
Manufacturer
Manufacturer Product Number
2N1700 PBFREE
Description
40V 1A 5W TH TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 5 W Through Hole TO-39
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1V @ 10mA, 100mA
Mfr
Current - Collector Cutoff (Max)
75µA
Packaging
Box
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 4V
Part Status
Active
Power - Max
5 W
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-205AD, TO-39-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-39
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5006,53298 €3.266,49 €
Manufacturers Standard Package
Unit Price without VAT:6,53298 €
Unit Price with VAT:7,77425 €