Parametric Equivalent



2N1482 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N1482TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N1482 TIN/LEAD |
Description | 55V 1.5A 5W TH TRANSISTOR-BIPOLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 55 V 1.5 A 1.5MHz 5 W Through Hole TO-39 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 200mA, 4V |
Packaging Box | Power - Max 5 W |
Part Status Active | Frequency - Transition 1.5MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 55 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 10mA, 200mA | Supplier Device Package TO-39 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N1482 PBFREE | Central Semiconductor Corp | 0 | 1514-2N1482PBFREE-ND | 1,79742 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19756 € | 1.098,78 € |
| Unit Price without VAT: | 2,19756 € |
|---|---|
| Unit Price with VAT: | 2,61510 € |


