2N1480 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 418
Unit Price: 4,55000 €
Datasheet
Bipolar (BJT) Transistor NPN 55 V 1.5 A 1.5MHz 5 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 55 V 1.5 A 1.5MHz 5 W Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N1480 TIN/LEAD

DigiKey Part Number
1514-2N1480TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N1480 TIN/LEAD
Description
55V 1.5A 5W TH TRANSISTOR-BIPOLA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 55 V 1.5 A 1.5MHz 5 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
55 V
Vce Saturation (Max) @ Ib, Ic
1.4V @ 20mA, 200mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 200mA, 4V
Power - Max
5 W
Frequency - Transition
1.5MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5002,08390 €1.041,95 €
Manufacturers Standard Package
Unit Price without VAT:2,08390 €
Unit Price with VAT:2,47984 €