
2N1131B PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N1131BPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N1131B PBFREE |
Description | TRANS TO39 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,56506 € | 1.282,53 € |
| Unit Price without VAT: | 2,56506 € |
|---|---|
| Unit Price with VAT: | 3,05242 € |

