


1SMC51A TR13 PBFREE | |
|---|---|
cms-digikey-product-number | 1514-1SMC51ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC51ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC51ATR13PBFREEDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 1SMC51A TR13 PBFREE |
cms-description | TVS DIODE 51VWM 82.4VC SMC |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,83100 € | 8,31 € |
| 100 | 0,55330 € | 55,33 € |
| 500 | 0,43414 € | 217,07 € |
| 1.000 | 0,39579 € | 395,79 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,34708 € | 1.041,24 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

