


1SMC45A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC45ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC45ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC45ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC45A TR13 PBFREE |
Description | TVS DIODE 45VWM 72.7VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32296 € | 968,88 € |
| 6.000 | 0,31021 € | 1.861,26 € |
| 9.000 | 0,30596 € | 2.753,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,54440 € | 54,44 € |
| 500 | 0,42720 € | 213,60 € |
| 1.000 | 0,38947 € | 389,47 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

