


1SMC36A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC36ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1SMC36A BK PBFREE |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,27127 € | 651,05 € |
| Unit Price without VAT: | 0,27127 € |
|---|---|
| Unit Price with VAT: | 0,32281 € |

