


1SMC28CA TR13 | |
|---|---|
DigiKey Part Number | 1SMC28CATR13-TR-ND - Tape & Reel (TR) 1SMC28CATR13-CT-ND - Cut Tape (CT) 1SMC28CATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC28CA TR13 |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73200 € | 7,32 € |
| 100 | 0,48280 € | 48,28 € |
| 500 | 0,37566 € | 187,83 € |
| 1.000 | 0,34116 € | 341,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29733 € | 891,99 € |
| 6.000 | 0,27527 € | 1.651,62 € |
| 9.000 | 0,26403 € | 2.376,27 € |
| 15.000 | 0,25140 € | 3.771,00 € |
| 21.000 | 0,24393 € | 5.122,53 € |
| 30.000 | 0,23667 € | 7.100,10 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

