


1SMC160A TR13 | |
|---|---|
DigiKey Part Number | 1SMC160ATR13-TR-ND - Tape & Reel (TR) 1SMC160ATR13-CT-ND - Cut Tape (CT) 1SMC160ATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC160A TR13 |
Description | TVS DIODE 160VWM 259VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72300 € | 7,23 € |
| 100 | 0,47680 € | 47,68 € |
| 500 | 0,37100 € | 185,50 € |
| 1.000 | 0,33692 € | 336,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29363 € | 880,89 € |
| 6.000 | 0,27184 € | 1.631,04 € |
| 9.000 | 0,26074 € | 2.346,66 € |
| 15.000 | 0,24828 € | 3.724,20 € |
| 21.000 | 0,24089 € | 5.058,69 € |
| 30.000 | 0,23372 € | 7.011,60 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

