Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1SMC150A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC150ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC150ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC150ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC150A TR13 PBFREE |
Description | TVS DIODE 150VWM 243VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24640 € | 739,20 € |
| 6.000 | 0,22767 € | 1.366,02 € |
| 9.000 | 0,21813 € | 1.963,17 € |
| 15.000 | 0,20741 € | 3.111,15 € |
| 21.000 | 0,20729 € | 4.353,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61500 € | 6,15 € |
| 100 | 0,40380 € | 40,38 € |
| 500 | 0,31290 € | 156,45 € |
| 1.000 | 0,28360 € | 283,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |













