


1SMC12A TR13 | |
|---|---|
DigiKey Part Number | 1SMC12ATR13-TR-ND - Tape & Reel (TR) 1SMC12ATR13-CT-ND - Cut Tape (CT) 1SMC12ATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC12A TR13 |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,89400 € | 8,94 € |
| 100 | 0,59540 € | 59,54 € |
| 500 | 0,46718 € | 233,59 € |
| 1.000 | 0,42591 € | 425,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37350 € | 1.120,50 € |
| 6.000 | 0,34713 € | 2.082,78 € |
| 9.000 | 0,33369 € | 3.003,21 € |
| 15.000 | 0,31860 € | 4.779,00 € |
| 21.000 | 0,30982 € | 6.506,22 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

