DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB8.5A TR13 TIN/LEAD

DigiKey Part Number
1514-1SMB8.5ATR13TIN/LEADTR-ND - Tape & Reel (TR)
1514-1SMB8.5ATR13TIN/LEADCT-ND - Cut Tape (CT)
1514-1SMB8.5ATR13TIN/LEADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB8.5A TR13 TIN/LEAD
Description
TVS DIODE 8.5VWM 14.4VC SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36700 €3,67 €
1000,23600 €23,60 €
5000,17920 €89,60 €
1.0000,16088 €160,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13759 €412,77 €
6.0000,12586 €755,16 €
9.0000,10283 €925,47 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €