
1SMB7.5A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB7.5ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1SMB7.5A BK PBFREE |
Description | TVS DIODE 7.5VWM 12.9VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16558 € | 662,32 € |
| Unit Price without VAT: | 0,16558 € |
|---|---|
| Unit Price with VAT: | 0,19704 € |

