
1SMB6.0A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB6.0ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB6.0ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB6.0ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB6.0A TR13 PBFREE |
Description | TVS DIODE 6VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0A-M3/52 | Vishay General Semiconductor - Diodes Division | 7.500 | 112-SMBJ6.0A-M3/52CT-ND | 0,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,30880 € | 30,88 € |
| 500 | 0,23626 € | 118,13 € |
| 1.000 | 0,21287 € | 212,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18314 € | 549,42 € |
| 6.000 | 0,16816 € | 1.008,96 € |
| 9.000 | 0,16053 € | 1.444,77 € |
| 15.000 | 0,15196 € | 2.279,40 € |
| 21.000 | 0,14688 € | 3.084,48 € |
| 30.000 | 0,14195 € | 4.258,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

