
1SMB36CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB36CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB36CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB36CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB36CA TR13 PBFREE |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,26690 € | 26,69 € |
| 500 | 0,20988 € | 104,94 € |
| 1.000 | 0,18656 € | 186,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15287 € | 458,61 € |
| 6.000 | 0,14597 € | 875,82 € |
| 9.000 | 0,14034 € | 1.263,06 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

